
Z23U-S25S | |
---|---|
DigiKey Part Number | Z23U-S25S-ND |
Manufacturer | |
Manufacturer Product Number | Z23U-S25S |
Description | ENCLOSURE STL GRAY 24"L X 11.6"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 24.000" L x 11.600" W (609.60mm x 294.64mm) X 36.000" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 24.000" L x 11.600" W (609.60mm x 294.64mm) | |
Height | 36.000" (914.40mm) | |
Area (L x W) | 278in² (1796cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68,421.03000 | $68,421.03 |