WL35Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WL35Y

DigiKey Part Number
298-15931-ND
Manufacturer
Manufacturer Product Number
WL35Y
Description
LABL ELECT WARN 2"W BLK/YL 50/PK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Sheet
Part Status
Active
Print Type
Pre-Printed
Applications
General
Application Specifics
Safety: Warning
Arrangement
Symbol Only
Legend (Text)
No Text
Color - Background
Yellow
Color - Legend
Black
Length
4.500" (114.30mm)
Width
4.500" (114.30mm)
Location
Indoor/Outdoor
Material - Body
Vinyl
Mounting Type
Adhesive
Shape
Triangle
Features
Abrasion Resistant, Chemical Resistant, UV Resistant
Ratings
-
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Sheet
QuantityUnit PriceExt Price
1$794.39000$794.39
10$738.55900$7,385.59
25$717.37600$17,934.40
50$701.73200$35,086.60
100$686.40640$68,640.64
250$666.62208$166,655.52
500$652.00766$326,003.83
1,000$637.68941$637,689.41
Manufacturers Standard Package