VWS50100-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VWS50100-M

DigiKey Part Number
298-23800-ND
Manufacturer
Manufacturer Product Number
VWS50100-M
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.500" L x 1.000" H (12.70mm x 25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
0.500" L x 1.000" H (12.70mm x 25.40mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.250" (6.35mm)
Height
1.425" (36.20mm)
Panel Hole Size
0.187" ~ 0.192" (4.75mm ~ 4.88mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.030" ~ 0.080" (0.76mm ~ 2.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,750
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.27000$5.27
10$4.88200$48.82
25$4.74480$118.62
50$4.64280$232.14
100$4.54320$454.32
250$4.41464$1,103.66
500$4.31966$2,159.83
1,000$4.22656$4,226.56
3,000$4.08280$12,248.40
Manufacturers Standard Package