Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
UTPSPL8MBLY | |
|---|---|
DigiKey Part Number | 298-UTPSPL8MBLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL8MBLY |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 26.25' (8.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP25BL | Panduit Corp | 0 | 298-16426-ND | $289.48000 | Parametric Equivalent |
| 73-8891-25 | Cinch Connectivity Solutions | 0 | 116-73-8891-25-ND | $85.58888 | Parametric Equivalent |
| BC-6UK025F | Cinch Connectivity Solutions | 31 | 116-BC-6UK025F-ND | $88.22000 | Parametric Equivalent |
| C601100025 | Belden Inc. | 1 | BEL26711-ND | $257.74000 | Parametric Equivalent |
| C6PATCH25BK | StarTech.com | 70 | 5214-C6PATCH25BK-ND | $165.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $257.80200 | $2,578.02 |














