
S100X150YAJ-D | |
---|---|
DigiKey Part Number | 298-S100X150YAJ-D-ND |
Manufacturer | |
Manufacturer Product Number | S100X150YAJ-D |
Description | S100X150YAJ-D SELF-LAM, POLYESTE |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" W x 1.50" H (25.4mm x 38.1mm); Cable O.D. 0.16" ~ 0.32" (4.0mm ~ 8.1mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 1.50" H (25.4mm x 38.1mm); Cable O.D. 0.16" ~ 0.32" (4.0mm ~ 8.1mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | - |