
UTPSP4BLY | |
---|---|
DigiKey Part Number | UTPSP4BLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP4BLY |
Description | COPPER PATCH CORD, CAT 6, BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.78000 | $154.78 |
10 | $143.93100 | $1,439.31 |
25 | $139.83000 | $3,495.75 |
50 | $136.79860 | $6,839.93 |
100 | $133.82940 | $13,382.94 |
250 | $129.99720 | $32,499.30 |
500 | $127.16638 | $63,583.19 |
1,000 | $124.39394 | $124,393.94 |
2,500 | $120.81376 | $302,034.40 |