
UTPSP30YLY | |
---|---|
DigiKey Part Number | UTPSP30YLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP30YLY |
Description | COPPER PATCH CORD, CAT 6, YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $320.15000 | $320.15 |
10 | $297.71400 | $2,977.14 |
25 | $289.20440 | $7,230.11 |
50 | $282.91980 | $14,145.99 |
100 | $276.76160 | $27,676.16 |
250 | $268.81564 | $67,203.91 |
500 | $262.94528 | $131,472.64 |
1,000 | $257.19365 | $257,193.65 |
2,500 | $249.77041 | $624,426.03 |