
UTPSP30RDY | |
|---|---|
DigiKey Part Number | UTPSP30RDY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP30RDY |
Description | COPPER PATCH CORD, CAT 6, RED UT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $320.56000 | $320.56 |
| 10 | $298.09500 | $2,980.95 |
| 25 | $289.57440 | $7,239.36 |
| 50 | $283.28160 | $14,164.08 |
| 100 | $277.11550 | $27,711.55 |
| 250 | $269.15940 | $67,289.85 |
| 500 | $263.28154 | $131,640.77 |
| 1,000 | $257.52254 | $257,522.54 |
| 2,500 | $250.08981 | $625,224.53 |

