
UTPSP25Y | |
---|---|
DigiKey Part Number | 298-16549-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP25Y |
Description | COPPER PATCH CORD, CAT 6, OFF WH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $289.68000 | $289.68 |
10 | $269.41700 | $2,694.17 |
25 | $261.71840 | $6,542.96 |
50 | $256.03340 | $12,801.67 |
100 | $250.46270 | $25,046.27 |
250 | $243.27468 | $60,818.67 |
500 | $237.96358 | $118,981.79 |
1,000 | $232.76079 | $232,760.79 |
2,500 | $226.04634 | $565,115.85 |