
UTPSP20RDY | |
|---|---|
DigiKey Part Number | 298-16541-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP20RDY |
Description | COPPER PATCH CORD, CAT 6, RED UT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $235.30000 | $235.30 |
| 10 | $218.80700 | $2,188.07 |
| 25 | $212.55520 | $5,313.88 |
| 50 | $207.94140 | $10,397.07 |
| 100 | $203.42130 | $20,342.13 |
| 250 | $197.58796 | $49,396.99 |
| 500 | $193.27826 | $96,639.13 |
| 1,000 | $189.05726 | $189,057.26 |
| 2,500 | $183.60800 | $459,020.00 |

