
UTPSP20GRY | |
|---|---|
DigiKey Part Number | 298-16540-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP20GRY |
Description | COPPER PATCH CORD, CAT 6, GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $262.92000 | $262.92 |
| 10 | $244.53200 | $2,445.32 |
| 25 | $237.54560 | $5,938.64 |
| 50 | $232.38720 | $11,619.36 |
| 100 | $227.33350 | $22,733.35 |
| 250 | $220.81172 | $55,202.93 |
| 500 | $215.99344 | $107,996.72 |
| 1,000 | $211.27380 | $211,273.80 |
| 2,500 | $205.18098 | $512,952.45 |

