UTPKSP7OR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 213
Unit Price: $53.44000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: $67.17000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 16
Unit Price: $65.53000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPKSP7OR

DigiKey Part Number
UTPKSP7OR-ND
Manufacturer
Manufacturer Product Number
UTPKSP7OR
Description
KEYED COPPER PATCH CORD, CAT 6,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
7.00' (2.13m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Orange
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N201-007-OREaton Tripp Lite213TL948-ND$53.44000Parametric Equivalent
N6PAT7ORSStarTech.com05214-N6PAT7ORS-ND$67.17000Parametric Equivalent
N6PATCH7ORStarTech.com165214-N6PATCH7OR-ND$65.53000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$172.29000$1,722.90