
UTPCH3MRDY | |
---|---|
DigiKey Part Number | UTPCH3MRDY-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH3MRDY |
Description | COPPER PATCH CORD, CAT 5E, RED U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $116.03800 | $1,160.38 |