
UTPCH3GRY | |
---|---|
DigiKey Part Number | 298-16511-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH3GRY |
Description | COPPER PATCH CORD, CAT 5E, GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.74000 | $95.74 |
10 | $89.06500 | $890.65 |
25 | $86.52760 | $2,163.19 |
50 | $84.65380 | $4,232.69 |
100 | $82.82030 | $8,282.03 |
250 | $80.45236 | $20,113.09 |
500 | $78.70392 | $39,351.96 |
1,000 | $76.99036 | $76,990.36 |
2,500 | $74.77955 | $186,948.88 |