
UTP6AX6 | |
|---|---|
cms-digikey-product-number | 298-UTP6AX6-ND |
cms-manufacturer | |
cms-manufacturer-product-number | UTP6AX6 |
cms-description | COPPER PATCH CORD 6AX |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
cms-category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 6.00' (1.83m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $223.21000 | $223.21 |

