
UTP6AX15GR | |
---|---|
DigiKey Part Number | 298-UTP6AX15GR-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX15GR |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $299.54000 | $299.54 |
10 | $278.54200 | $2,785.42 |
25 | $270.57880 | $6,764.47 |
50 | $264.70120 | $13,235.06 |
100 | $258.94210 | $25,894.21 |
250 | $251.50784 | $62,876.96 |
500 | $246.01700 | $123,008.50 |
1,000 | $240.63846 | $240,638.46 |
2,500 | $233.69376 | $584,234.40 |