
UTP28X7GR | |
---|---|
DigiKey Part Number | 298-16495-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X7GR |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $202.75000 | $202.75 |
10 | $188.54600 | $1,885.46 |
25 | $183.16840 | $4,579.21 |
50 | $179.19420 | $8,959.71 |
100 | $175.30130 | $17,530.13 |
250 | $170.27564 | $42,568.91 |
500 | $166.56382 | $83,281.91 |
1,000 | $162.92865 | $162,928.65 |
2,500 | $158.23425 | $395,585.62 |