
UTP28X35GR | |
|---|---|
DigiKey Part Number | UTP28X35GR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X35GR |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $467.31000 | $467.31 |
| 10 | $434.54700 | $4,345.47 |
| 25 | $422.11160 | $10,552.79 |
| 50 | $412.92480 | $20,646.24 |
| 100 | $403.92640 | $40,392.64 |
| 250 | $392.31056 | $98,077.64 |
| 500 | $383.73160 | $191,865.80 |
| 1,000 | $375.32594 | $375,325.94 |

