
UTP28X15RD | |
---|---|
DigiKey Part Number | UTP28X15RD-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X15RD |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $294.71000 | $294.71 |
10 | $274.07600 | $2,740.76 |
25 | $266.24920 | $6,656.23 |
50 | $260.46220 | $13,023.11 |
100 | $254.79520 | $25,479.52 |
250 | $247.48192 | $61,870.48 |
500 | $242.07842 | $121,039.21 |
1,000 | $236.78689 | $236,786.89 |
2,500 | $229.95434 | $574,885.85 |