
UTP28X10RD | |
---|---|
DigiKey Part Number | UTP28X10RD-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X10RD |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $252.89000 | $252.89 |
10 | $235.21300 | $2,352.13 |
25 | $228.49400 | $5,712.35 |
50 | $223.53180 | $11,176.59 |
100 | $218.67240 | $21,867.24 |
250 | $212.39876 | $53,099.69 |
500 | $207.76548 | $103,882.74 |
1,000 | $203.22577 | $203,225.77 |
2,500 | $197.36569 | $493,414.22 |