
UTP28X0.2MBL | |
---|---|
DigiKey Part Number | UTP28X0.2MBL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X0.2MBL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.66' (200.0mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $173.61000 | $173.61 |
10 | $161.44600 | $1,614.46 |
25 | $156.84280 | $3,921.07 |
50 | $153.44280 | $7,672.14 |
100 | $150.11050 | $15,011.05 |
250 | $145.81044 | $36,452.61 |
500 | $142.63388 | $71,316.94 |
1,000 | $139.52219 | $139,522.19 |
2,500 | $135.50521 | $338,763.03 |