UTP28SP43OR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $364.04800
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $354.76600
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $360.48800
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $371.54600
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $377.25200
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 43.00' (13.11m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP43OR

DigiKey Part Number
UTP28SP43OR-ND
Manufacturer
Manufacturer Product Number
UTP28SP43OR
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 43.00' (13.11m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
43.00' (13.11m)
Shielding
Unshielded
Color
Orange
Features
Latch Lock, Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$366.08700$3,660.87