
UTP28SP3PK | |
|---|---|
DigiKey Part Number | 298-16445-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP3PK |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Pink | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.73000 | $148.73 |
| 10 | $138.36000 | $1,383.60 |
| 25 | $134.41480 | $3,360.37 |
| 50 | $131.50120 | $6,575.06 |
| 100 | $128.64840 | $12,864.84 |
| 250 | $124.96448 | $31,241.12 |
| 500 | $122.24450 | $61,122.25 |
| 1,000 | $119.57917 | $119,579.17 |
| 2,500 | $116.13895 | $290,347.38 |

