Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP25VL | |
|---|---|
DigiKey Part Number | UTP28SP25VL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP25VL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Violet | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $283.81000 | $283.81 |
| 10 | $263.89400 | $2,638.94 |
| 25 | $256.35640 | $6,408.91 |
| 50 | $250.78540 | $12,539.27 |
| 100 | $245.33200 | $24,533.20 |
| 250 | $238.28964 | $59,572.41 |
| 500 | $233.08856 | $116,544.28 |
| 1,000 | $227.99354 | $227,993.54 |
| 2,500 | $221.41637 | $553,540.93 |




