
UTP28SP20GY | |
|---|---|
DigiKey Part Number | UTP28SP20GY-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP20GY |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $257.83000 | $257.83 |
| 10 | $239.74700 | $2,397.47 |
| 25 | $232.89520 | $5,822.38 |
| 50 | $227.83920 | $11,391.96 |
| 100 | $222.88490 | $22,288.49 |
| 250 | $216.49116 | $54,122.79 |
| 500 | $211.76710 | $105,883.55 |
| 1,000 | $207.14110 | $207,141.10 |
| 2,500 | $201.16748 | $502,918.70 |

