
UTP28SP18BU | |
---|---|
DigiKey Part Number | 298-16413-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP18BU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 18.00' (5.49m) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 18.00' (5.49m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $240.70000 | $240.70 |
10 | $223.83600 | $2,238.36 |
25 | $217.44320 | $5,436.08 |
50 | $212.72140 | $10,636.07 |
100 | $208.09760 | $20,809.76 |
250 | $202.12820 | $50,532.05 |
500 | $197.71964 | $98,859.82 |
1,000 | $193.40022 | $193,400.22 |
2,500 | $187.82520 | $469,563.00 |