
UTP28CH8MBL | |
---|---|
DigiKey Part Number | 298-17625-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH8MBL |
Description | CABLE MOD 8P8C PLUG-PLUG 26.25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 26.25' (8.00m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $171.88000 | $171.88 |
10 | $159.84900 | $1,598.49 |
25 | $155.28520 | $3,882.13 |
50 | $151.92000 | $7,596.00 |