
UTP28CH10BU | |
---|---|
DigiKey Part Number | 298-12874-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH10BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $122.84000 | $122.84 |
10 | $114.24800 | $1,142.48 |
25 | $110.98960 | $2,774.74 |
50 | $108.58560 | $5,429.28 |
100 | $106.23150 | $10,623.15 |
250 | $103.19192 | $25,797.98 |
500 | $100.94652 | $50,473.26 |
1,000 | $98.74746 | $98,747.46 |
2,500 | $95.90888 | $239,772.20 |