Reclosable Fastener Hook and Loop - Tie Rectangular 0.850" (21.60mm) X 12.000" (304.80mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UGCTE3S-X0

DigiKey Part Number
298-4013-ND
Manufacturer
Manufacturer Product Number
UGCTE3S-X0
Description
RECLSBLE FSTNR RECT 0.850" X 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.850" (21.60mm) X 12.000" (304.80mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bag
Part Status
Active
Type
Hook and Loop - Tie
Shape
Rectangular
Length
12.000" (304.80mm)
Width
0.850" (21.60mm)
Diameter
-
Mounting Type
Mechanical Attachment
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$47.77000$47.77
10$44.43700$444.37
30$42.92433$1,287.73
50$42.23880$2,111.94
100$41.32620$4,132.62
250$40.14756$10,036.89
500$39.27722$19,638.61
1,000$38.42458$38,424.58
2,500$37.32416$93,310.40
Manufacturers Standard Package