
UCCAD-C130 | |
---|---|
DigiKey Part Number | 298-UCCAD-C130-ND |
Manufacturer | |
Manufacturer Product Number | UCCAD-C130 |
Description | CBL CLIP C-TYPE BLACK CLIP ON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Edge Mount, Clip On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Edge Mount, Clip On | |
Material | Polyacetal (POM) | |
Color | Black | |
Length | 1.100" (27.94mm) | |
Width | 0.770" (19.56mm) | |
Height | 1.250" (31.75mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.120" (3.05mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.15000 | $8.15 |
10 | $7.60600 | $76.06 |
25 | $7.39240 | $184.81 |
50 | $7.23260 | $361.63 |
100 | $7.07790 | $707.79 |
300 | $6.83723 | $2,051.17 |
500 | $6.72834 | $3,364.17 |