



U05N11V | |
---|---|
DigiKey Part Number | 298-U05N11V-ND |
Manufacturer | |
Manufacturer Product Number | U05N11V |
Description | SMARTZONE UPS, 5KVA, 6U (3U UPS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 5kVA 208V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 208VAC, 240VAC | |
Applications | Network, Single Phase | |
Form | Desktop | |
Power - Rated | 5kVA | |
AC Outlets | 4 | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 208V, 240V | |
Input Connector | NEMA L6-30P | |
Output Connector | NEMA L6-30R (4) | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | - | |
Height | - | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42,003.12000 | $42,003.12 |