


TWR-C0 | |
---|---|
DigiKey Part Number | 298-20451-ND |
Manufacturer | |
Manufacturer Product Number | TWR-C0 |
Description | CBL CLIP SPRING BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Spring Black Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Spring | |
Type Attributes | - | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.400" (35.56mm) | |
Width | 0.380" (9.65mm) | |
Height | 0.400" (10.16mm) | |
Panel Hole Size | 0.150" (3.81mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Weather Resistant | |
Screw Size | #6 (M3) | |
Bundle Center to Mounting Center | 0.560" (14.22mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $4.02300 | $40.23 |
25 | $3.91160 | $97.79 |
50 | $3.82960 | $191.48 |
100 | $3.74670 | $374.67 |
300 | $3.61967 | $1,085.90 |
500 | $3.56210 | $1,781.05 |
1,000 | $3.48532 | $3,485.32 |
2,500 | $3.38628 | $8,465.70 |