
TV105-1.0C20Y | |
---|---|
DigiKey Part Number | 298-20449-ND |
Manufacturer | |
Manufacturer Product Number | TV105-1.0C20Y |
Description | TUBING 1" ID PVC 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 1.000" (25.40mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 1.000" (25.40mm) | |
Diameter - Outside | 1.106" (28.10mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.035" (0.89mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | - | |
Liquid Protection | Moisture Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,797.80000 | $1,797.80 |
2 | $1,758.71500 | $3,517.43 |
3 | $1,736.21667 | $5,208.65 |
5 | $1,708.26600 | $8,541.33 |
7 | $1,690.09429 | $11,830.66 |
10 | $1,671.01200 | $16,710.12 |
25 | $1,622.92720 | $40,573.18 |
50 | $1,587.40640 | $79,370.32 |
100 | $1,552.59990 | $155,259.99 |