
TTR-20R0 | |
|---|---|
DigiKey Part Number | 298-16913-ND |
Manufacturer | |
Manufacturer Product Number | TTR-20R0 |
Description | RECLSBLE FSTNR RECT 0.750" X 20' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 20.00' (6.10m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 20.00' (6.10m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $231.19000 | $231.19 |
| 10 | $215.00000 | $2,150.00 |
| 25 | $208.86240 | $5,221.56 |
| 50 | $204.32900 | $10,216.45 |
| 100 | $199.88690 | $19,988.69 |
| 250 | $194.15632 | $48,539.08 |
| 500 | $189.92240 | $94,961.20 |
| 1,000 | $185.77466 | $185,774.66 |
| 2,500 | $180.42016 | $451,050.40 |



