TRC18FR-X20Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRC18FR-X20Y

DigiKey Part Number
298-16370-ND
Manufacturer
Manufacturer Product Number
TRC18FR-X20Y
Description
SLIT WRAP 1/2" X 1.5' BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Slit Wrap X 1.50' (457.20mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
0.625" (15.88mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene (PE)
Color
Black
Length
1.50' (457.20mm)
Wall Thickness
-
Operating Temperature
-
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$66.35000$66.35
10$61.74000$617.40
30$59.64367$1,789.31
50$58.69080$2,934.54
100$57.41980$5,741.98
250$55.78068$13,945.17
500$54.56992$27,284.96
1,000$53.38370$53,383.70
2,500$51.85288$129,632.20
Manufacturers Standard Package