
TMEH3S8-D350 | |
---|---|
DigiKey Part Number | 298-TMEH3S8-D350-ND |
Manufacturer | |
Manufacturer Product Number | TMEH3S8-D350 |
Description | TMEH3S8-D350 MEDIUM DUTY TORQUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Torque Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Torque Mount | |
Size / Dimension | 1.15" L x 0.77" W x 1.85" H (29.2mm x 19.6mm x 47.0mm) | |
For Use With/Related Products | Cable Ties up to 0.510" (13.0mm) Width | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.29710 | $5,648.55 |