
TMEH-S25-X0 | |
|---|---|
DigiKey Part Number | 298-23673-ND |
Manufacturer | |
Manufacturer Product Number | TMEH-S25-X0 |
Description | CABLE TIE HLDR DUAL SCRW 1/4 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, 1/4" (M6) |
Datasheet | Datasheet |
EDA/CAD Models | TMEH-S25-X0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, 1/4" (M6) | |
Size / Dimension | 1.62" L x 0.72" W x 0.61" H (41.1mm x 18.3mm x 15.5mm) | |
For Use With/Related Products | I, S, H, EH Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.46000 | $27.46 |
| 10 | $25.53600 | $255.36 |
| 30 | $24.66733 | $740.02 |
| 50 | $24.27480 | $1,213.74 |
| 100 | $23.75110 | $2,375.11 |
| 250 | $23.07512 | $5,768.78 |
| 500 | $22.57558 | $11,287.79 |
| 1,000 | $22.08657 | $22,086.57 |
| 2,500 | $21.45522 | $53,638.05 |



