
TM1S4-M30 | |
|---|---|
DigiKey Part Number | 298-15886-ND |
Manufacturer | |
Manufacturer Product Number | TM1S4-M30 |
Description | CABLE TIE HLDR DUAL SCREW #4 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #4 (M2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TM1S4-M30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #4 (M2.5) | |
Size / Dimension | 0.51" L x 0.32" W x 0.23" H (13.0mm x 8.0mm x 5.8mm) | |
For Use With/Related Products | M Ties | |
Material | Nylon, Heat Stabilized for Temperatures up to 239°F | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $3.31300 | $33.13 |
| 25 | $3.21640 | $80.41 |
| 50 | $3.14720 | $157.36 |
| 100 | $3.07900 | $307.90 |
| 250 | $2.99196 | $747.99 |
| 500 | $2.92768 | $1,463.84 |
| 1,000 | $2.86470 | $2,864.70 |
| 3,000 | $2.76738 | $8,302.14 |



