
TDP43ME/E-KIT | |
---|---|
DigiKey Part Number | 298-TDP43ME/E-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TDP43ME/E-KIT |
Description | 300 DPI PRINTER, INCLUDING PANDU |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 300 dpi | |
Includes | Case, Power Adapter, Power Cord, Ribbon, Quick Start Card, USB Cable | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17,080.08000 | $17,080.08 |