
TCM1X63-2S-D350 | |
---|---|
DigiKey Part Number | 298-TCM1X63-2S-D350-ND |
Manufacturer | |
Manufacturer Product Number | TCM1X63-2S-D350 |
Description | CABLE TIE HLDR DUAL PUSH IN BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Push In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Push In | |
Size / Dimension | 0.94" L x 0.60" W x 0.48" H (23.9mm x 15.2mm x 12.2mm) | |
For Use With/Related Products | Cable Ties up to 0.189" (4.8mm) Width | |
Material | Nylon 6.6, Heat Stabilized, Weather Resistant | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.99000 | $13.99 |
10 | $13.05600 | $130.56 |
25 | $12.68400 | $317.10 |
50 | $12.41220 | $620.61 |
100 | $12.14470 | $1,214.47 |
250 | $11.79940 | $2,949.85 |
500 | $11.54456 | $5,772.28 |