
TB06X08EWT-AB2 | |
---|---|
DigiKey Part Number | 298-11974-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB06X08EWT-AB2 |
Description | THERMTRANS, TERM BLOCK MARKER, E |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 6.1mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 6.1mm Wide Terminal Blocks | |
Color | White | |
Base Product Number |