
T62T-Q | |
|---|---|
DigiKey Part Number | 298-23638-ND |
Manufacturer | |
Manufacturer Product Number | T62T-Q |
Description | SPIRAL WRAP 5/8" X 25' NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.625" (15.88mm) X 25.00' (7.62m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.500" (114.30mm) | |
Diameter - Outside, Non-Expanded | 0.625" (15.88mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -270°C ~ 180°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,067.38000 | $6,067.38 |
| 2 | $5,934.89500 | $11,869.79 |
| 3 | $5,858.64000 | $17,575.92 |
| 5 | $5,763.86400 | $28,819.32 |
| 7 | $5,702.25571 | $39,915.79 |
| 10 | $5,637.55700 | $56,375.57 |


