
T50FR-TLY | |
---|---|
DigiKey Part Number | 298-23633-ND |
Manufacturer | |
Manufacturer Product Number | T50FR-TLY |
Description | SPIRAL WRAP 1/2" X 250' NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 250' (76.20m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 250' (76.20m) | |
Wall Thickness | 0.060" (1.52mm) | |
Operating Temperature | -20°C ~ 50°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,273.89000 | $4,273.89 |
2 | $4,180.62000 | $8,361.24 |
3 | $4,127.00333 | $12,381.01 |
5 | $4,060.30200 | $20,301.51 |
7 | $4,016.94571 | $28,118.62 |
10 | $3,971.43800 | $39,714.38 |
25 | $3,856.72840 | $96,418.21 |
50 | $3,771.97640 | $188,598.82 |
100 | $3,688.92710 | $368,892.71 |