
T45CEI10 | |
---|---|
DigiKey Part Number | T45CEI10-ND |
Manufacturer | |
Manufacturer Product Number | T45CEI10 |
Description | COVER PWR DATA RACEWAY 10' IVORY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged Ivory 10.000' (3048.00mm, 120.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | Panduit Duct Type T45B | |
Height | 0.750" (19.05mm) | |
Width | 2.380" (60.45mm) | |
Length | 10.000' (3048.00mm, 120.00") | |
Color | Ivory | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $189.68250 | $3,793.65 |