
T45BIW8 | |
|---|---|
DigiKey Part Number | T45BIW8-ND |
Manufacturer | |
Manufacturer Product Number | T45BIW8 |
Description | WIRE DUCT SOLID BASE SCREW 8' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid (Raceway), Base Screw 8.00' (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 0.730" (18.54mm) | |
Length | 8.00' (2.44m) | |
Width | 2.380" (60.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White, Off | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $319.10500 | $6,382.10 |


