
T100F-5J0 | |
---|---|
DigiKey Part Number | 298-T100F-5J0-ND |
Manufacturer | |
Manufacturer Product Number | T100F-5J0 |
Description | T100F-5J0 SPIRAL WRAP |
Customer Reference | |
Detailed Description | Spiral Wrap X 100' (30.48m) Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.870" (22.10mm) | |
Diameter - Inside, Expanded | 6.000" (152.40mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.070" (1.78mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |