
STP6X7MBUF2 | |
|---|---|
DigiKey Part Number | 298-19537-ND |
Manufacturer | |
Manufacturer Product Number | STP6X7MBUF2 |
Description | CABLE MOD 8P8C PLUG-PLUG 22.97' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 22.97' (7.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6XPC7MBU | Panduit Corp | 0 | 298-S6XPC7MBU-ND | $315.42600 | Parametric Equivalent |
| STPK6X7MBU | Panduit Corp | 0 | STPK6X7MBU-ND | $432.31900 | Parametric Equivalent |
| 1308457044-E | METZ CONNECT USA Inc. | 0 | 1849-1308457044-E-ND | $236.61000 | Parametric Equivalent |
| TRD695ASR-BLU-7M | L-com | 0 | 5073-TRD695ASR-BLU-7M-ND | $568.93000 | Parametric Equivalent |
| TRD695ASX-BLU-7M | L-com | 0 | 5073-TRD695ASX-BLU-7M-ND | $568.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $369.56000 | $369.56 |

