
STP6X4.5MIG | |
---|---|
DigiKey Part Number | 298-19388-ND |
Manufacturer | |
Manufacturer Product Number | STP6X4.5MIG |
Description | CABLE MOD 8P8C PLUG-PLUG 14.76' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.76' (4.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.76' (4.50m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $354.22000 | $354.22 |
10 | $329.42000 | $3,294.20 |
25 | $319.99760 | $7,999.94 |
50 | $313.04160 | $15,652.08 |
100 | $306.22550 | $30,622.55 |
250 | $297.42776 | $74,356.94 |
500 | $290.93074 | $145,465.37 |
1,000 | $284.56550 | $284,565.50 |
2,500 | $276.34794 | $690,869.85 |