
STP6X3RD-Q | |
---|---|
DigiKey Part Number | STP6X3RD-Q-ND |
Manufacturer | |
Manufacturer Product Number | STP6X3RD-Q |
Description | COPPER PATCH CORD, CAT 6A, RED S |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Red | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a LSZH Environmental | |
Base Product Number |