
STP6X3BL | |
---|---|
DigiKey Part Number | 298-16352-ND |
Manufacturer | |
Manufacturer Product Number | STP6X3BL |
Description | COPPER PATCH CORD, CAT 6A, BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $234.61000 | $234.61 |
10 | $218.19700 | $2,181.97 |
25 | $211.96760 | $5,299.19 |
50 | $207.36740 | $10,368.37 |
100 | $202.85870 | $20,285.87 |
250 | $197.04048 | $49,260.12 |
500 | $192.74290 | $96,371.45 |
1,000 | $188.53346 | $188,533.46 |
2,500 | $183.09924 | $457,748.10 |